
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 0.9A 0.3Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
BEL SC2506-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 300mR |
| Inductance | 15uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 900mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
