This surface mount fixed inductor has a nonstandard package and is available on tape and reel. It features a DC resistance of 7.3 ohms and an inductance of 330 microhenries. The inductor is unshielded and has a saturation current of 180 milliamps. It is designed for use in high-frequency applications, with a test frequency of 100 kHz. The inductor's tolerance is 20 percent.
Checking distributor stock and pricing after the page loads.
BEL SC2506-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7.3R |
| Inductance | 330uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 180mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
