
The SC2506-4R7 is a surface mount fixed inductor with a nonstandard package and a DC resistance of 145mR. It has an inductance of 4.7uH and a saturation current of 1.6A. The inductor is unshielded and has a tolerance of 20%. It is available on tape and reel and is designed for use in high-frequency applications, with a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
BEL SC2506-4R7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 145mR |
| Inductance | 4.7uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.6A |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
