
The SC32 Series surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 397 milliohms and an inductance of 12 microhenries. The inductor is unshielded and has a saturation current of 650 milliamperes. It is available in tape and reel packaging and is suitable for use in surface mount applications.
BEL SC32-120 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 397mR |
| Inductance | 12uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 650mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
