Inductor Power Unshielded Wirewound 15uH 20% 2.52MHz 0.66A 0.547Ohm DCR T/R
BEL SC32-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 547mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 570mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.