
The BEL SC32-181 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 7.65 ohms and an inductance of 180 microhenries. The inductor is unshielded and has a tolerance of 20%. It can handle a saturation current of 150 milliamperes and is suitable for use in a temperature range of -40°C to 125°C.
BEL SC32-181 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7.65R |
| Inductance | 180uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 150mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
