
The SC32-270 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It features a DC resistance of 889mR and an inductance of 27uH. The inductor operates over a temperature range of -40°C to 125°C and has a saturation current of 440mA. It is available on a tape and reel packaging option.
BEL SC32-270 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 889mR |
| Inductance | 27uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 440mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.