
The SC32-271 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 9.9 ohms and an inductance of 270 microhenries. The inductor is rated for a saturation current of 110 milliamperes with a tolerance of 20%. It is suitable for use in applications with operating temperatures between -40°C and 125°C.
BEL SC32-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 9.9R |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 110mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
