
The SC32-331 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 11.2 ohms and an inductance of 330 microhenries. It is available in tape and reel packaging and is suitable for use in applications where a surface mount inductor is required.
BEL SC32-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 11.2R |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 90mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
