
The BEL SC32-3R9 is a surface mount fixed inductor with a 3.9uH inductance value and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor features a nonstandard package and is available in tape and reel packaging. It has a saturation current of 1.22A and a DC resistance of 145mR. The BEL SC32-3R9 is suitable for use in high-frequency applications up to 7.96MHz.
BEL SC32-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 145mR |
| Inductance | 3.9uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.22A |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
