
The BEL SC32-470 is a surface mount fixed inductor with a 47uH inductance value and a saturation current of 330mA. It has a tolerance of 20% and is packaged in a nonstandard case. The inductor is designed to operate over a temperature range of -40°C to 125°C and is available on tape and reel. It has a DC resistance of 1.47R and a test frequency of 2.52MHz.
BEL SC32-470 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.47R |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 330mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
