
The SC32 Series 68uH surface mount fixed inductor features a nonstandard package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 2.3R and an inductance of 68uH. The inductor is shielded and has a saturation current of 280mA. It is available in tape and reel packaging and is suitable for surface mount applications.
BEL SC32-680 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.3R |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 280mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
