
The SC32 Series Fixed Inductor is a surface mount component with a nonstandard package and unshielded construction. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 60mA and a DC resistance of 22.7 ohms. It is available on tape and reel for easy mounting.
BEL SC32-681 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 22.7R |
| Inductance | 680uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 60mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
