
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 2.1A 0.15Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
BEL SC3308F-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 150mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2A |
| Series | SC3308F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
