
The BEL SC43-150 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 235 milliohms, and its inductance is 15 microhenries. The saturation current is 920 milliamps, and the tolerance is 20%. The inductor is packaged in tape and reel for easy surface mount assembly.
BEL SC43-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 235mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 920mA |
| Series | SC43 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC43-150 to view detailed technical specifications.
No datasheet is available for this part.
