
This is a surface mount fixed inductor with a nonstandard package, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 76 milliohms and an inductance of 3.9 microhenries. The inductor is unshielded and has a saturation current of 1.98 amps. It is packaged on a tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
BEL SC43-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 76mR |
| Inductance | 3.9uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.98A |
| Series | SC43 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
