Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.8A 0.207Ohm DCR T/R
BEL SC5022C-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 207mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.4A |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022C-101 to view detailed technical specifications.
No datasheet is available for this part.