The SC5022C-102 is a shielded surface mount fixed inductor with a resistance of 2.01 ohms and inductance of 1 millihenry. It has a saturation current of 800 milliamperes and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
BEL SC5022C-102 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.01R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 800mA |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022C-102 to view detailed technical specifications.
No datasheet is available for this part.