
This shielded fixed inductor features a nonstandard package, a DC resistance of 48 milliohms, and an inductance of 15 microhenries. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is available on tape and reel packaging.
BEL SC5022C-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 48mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 7A |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022C-150 to view detailed technical specifications.
No datasheet is available for this part.
