The BEL SC5022C-151 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 293mR and an inductance of 150uH. The inductor is designed for surface mount applications and is packaged in tape and reel. It is rated for a saturation current of 2.1A and has a tolerance of 20%.
BEL SC5022C-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 293mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.1A |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022C-151 to view detailed technical specifications.
No datasheet is available for this part.