The SC5022C-220 is a surface mount fixed inductor from BEL, featuring a nonstandard package and a maximum operating temperature of 125°C. It has a saturation current of 6A and a tolerance of 20%. The inductor's inductance is 22uH, and it has a DC resistance of 59mR. It is available in tape and reel packaging and is shielded for electromagnetic interference protection.
BEL SC5022C-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 59mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 6A |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022C-220 to view detailed technical specifications.
No datasheet is available for this part.