
The BEL SC5022C-331 is a shielded surface mount inductor with a saturation current of 1.1A and an inductance of 330uH. It has a tolerance of 20% and is designed to operate at a test frequency of 100kHz. The inductor is packaged in a nonstandard case and is available on tape and reel. It can withstand operating temperatures between -40°C and 125°C.
BEL SC5022C-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 780mR |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.1A |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
