Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.8A 1.08Ohm DCR T/R
BEL SC5022C-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.08R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.1A |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022C-471 to view detailed technical specifications.
No datasheet is available for this part.