
The BEL SC5022F-102 is a fixed inductor with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor features a saturation current of 1A and a tolerance of 20%. It is available in tape and reel packaging and is unshielded.
BEL SC5022F-102 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.8R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Series | SC5022F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
