The SC5022F-150 surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a saturation current of 8A and a tolerance of 20%. The inductor's inductance is 15uH with a DC resistance of 36mR. It is suitable for use in applications where high current and low inductance are required, and can operate over a temperature range of -40°C to 125°C.
BEL SC5022F-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 36mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 8A |
| Series | SC5022F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
