
Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1.6A 0.25Ohm DCR T/R
BEL SC5022F-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 250mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.6A |
| Series | SC5022F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
