
The BEL SC5022F-1R0 is a fixed inductor with a 1uH inductance value and a saturation current of 20A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package and is available on tape and reel for surface mount applications.
BEL SC5022F-1R0 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 9mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 20A |
| Series | SC5022F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.
