
The BEL SC5022F-221 is a fixed inductor with a saturation current of 2.4A and an inductance of 220uH. It has a tolerance of 20% and is designed for surface mount applications. The inductor operates within a temperature range of -40°C to 125°C and has a DC resistance of 380mR. It is available in a nonstandard package and is packaged on tape and reel.
BEL SC5022F-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 380mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.4A |
| Series | SC5022F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
