
The BEL SC5022F-331 is a surface mount fixed inductor with a 330uH inductance value and 560mR DC resistance. It has a tolerance of 20% and a saturation current of 1.9A. The inductor is packaged in a nonstandard package and is available on tape and reel. It can operate over a temperature range of -40°C to 125°C.
BEL SC5022F-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 560mR |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.9A |
| Series | SC5022F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
