
The SC5022F-3R3 is a surface mount fixed inductor with a resistance of 15mR and inductance of 3.3uH. It has a saturation current of 14A and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel.
BEL SC5022F-3R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 15mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 14A |
| Series | SC5022F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.
