
The SC5022FH-1R5 is a fixed inductor with a saturation current of 25A and an inductance of 1.5uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in tape and reel packaging. It is a surface mount device with a DC resistance of 4mR and a test frequency of 100kHz.
BEL SC5022FH-1R5 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 25A |
| Series | SC5022FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022FH-1R5 to view detailed technical specifications.
No datasheet is available for this part.
