The SC5022FH-2R7 is a surface mount inductor from BEL with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 8mR and an inductance of 2.7uH. The inductor is rated for a saturation current of 18A and has a tolerance of 30%. It is available on tape and reel and is unshielded.
BEL SC5022FH-2R7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 8mR |
| Inductance | 2.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 18A |
| Series | SC5022FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.
