The SC5022FH-3R9 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 10mR and an inductance of 3.9uH. The inductor is rated for a saturation current of 15A and has a tolerance of 30%. It is available in a tape and reel packaging and is unshielded.
Checking distributor stock and pricing after the page loads.
BEL SC5022FH-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10mR |
| Inductance | 3.9uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 15A |
| Series | SC5022FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
