
The BEL SC5022FH-4R7 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 14mR and an inductance of 4.7uH, with a tolerance of 30%. It is available in a tape and reel packaging configuration.
BEL SC5022FH-4R7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 14mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 13A |
| Series | SC5022FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022FH-4R7 to view detailed technical specifications.
No datasheet is available for this part.
