
The SC5022FH-6R8 is a surface mount fixed inductor from BEL with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 18mR and an inductance of 6.8uH. The inductor is rated for a saturation current of 12A and is available on tape and reel. It is designed for use in surface mount applications and has a tolerance of 20%. The inductor is unshielded and has a test frequency of 100kHz.
BEL SC5022FH-6R8 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 18mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 12A |
| Series | SC5022FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022FH-6R8 to view detailed technical specifications.
No datasheet is available for this part.
