
The SC5022FH-R47 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 2 milliohms and an inductance of 470 nanohenries. The inductor is unshielded and has a saturation current of 40 amperes. It is available on tape and reel and is suitable for use in high-temperature applications.
BEL SC5022FH-R47 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2mR |
| Inductance | 470nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 40A |
| Series | SC5022FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.
