
Inductor Power Unshielded Wirewound 0.82uH 30% 100KHz 17A 0.0026Ohm DCR T/R
BEL SC5022FH-R82 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.6mR |
| Inductance | 820nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 30A |
| Series | SC5022FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022FH-R82 to view detailed technical specifications.
No datasheet is available for this part.
