The BEL SC511MF-120 is a shielded surface mount inductor with a DC resistance of 300mR and an inductance of 12uH. It operates over a temperature range of -40°C to 125°C and is packaged in a nonstandard case. The inductor is available in a tape and reel packaging format and has a saturation current of 560mA with a 20% tolerance.
BEL SC511MF-120 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 300mR |
| Inductance | 12uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 560mA |
| Series | SC511MF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC511MF-120 to view detailed technical specifications.
No datasheet is available for this part.