
Inductor Power Unshielded Wirewound 3.9uH 20% 7.96MHz 1.8A 0.084Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
BEL SC52-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 84mR |
| Inductance | 3.9uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.8A |
| Series | SC52 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |