Sign in to ask questions about the BEL SC52LC-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SC52LC-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 455mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 440mA |
| Series | SC52LC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC52LC-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
