
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 0.31A 2.78Ohm DCR T/R
BEL SC53FU-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.78R |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 300mA |
| Series | SC53FU |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
