
The SC53FU-330 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 430 milliohms and an inductance of 33 microhenries. The inductor is unshielded and has a tolerance of 20%. It is available in a 2020 package and is packaged on a tape and reel. The inductor is designed to operate over a temperature range of -40°C to 125°C.
BEL SC53FU-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 430mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 800mA |
| Series | SC53FU |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.