The SC53FU-471 is a fixed inductor from BEL with a package type of 2020. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor features a saturation current of 210mA and a tolerance of 20%. It is available in a nonstandard package case and is mounted using a surface mount technique. The inductor is unshielded and has a DC resistance of 6.9R. It is suitable for use in a variety of applications, including those requiring high-frequency operation up to 100kHz.
BEL SC53FU-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 6.9R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 210mA |
| Series | SC53FU |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
