The SC53LC-101 is a shielded surface mount inductor with a nonstandard package, rated for operation between -40°C and 125°C. It features a DC resistance of 860 milliohms and an inductance of 100 microhenries. The inductor is designed for surface mount applications and is available in cut tape packaging. The SC53LC-101 is part of the SC53LC series of inductors.
BEL SC53LC-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 860mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 430mA |
| Series | SC53LC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.