
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.09A 0.288Ohm DCR T/R
BEL SC53LC-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 288mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 720mA |
| Series | SC53LC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
