
The BEL SC53LC-680 is a shielded surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 545 milliohms and an inductance of 68 microhenries. The inductor is rated for a saturation current of 510 milliamperes and has a tolerance of 20%. It is available in tape and reel packaging and is suitable for use in surface mount applications.
BEL SC53LC-680 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 545mR |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 510mA |
| Series | SC53LC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.