The SC54B-560 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 420 milliohms and an inductance of 56 microhenries. The inductor is packaged in a nonstandard package type and is available on tape and reel. It has a saturation current of 680 milliamperes and a test frequency of 2.52 megahertz.
BEL SC54B-560 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 420mR |
| Inductance | 56uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 680mA |
| Series | SC54B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.