The BEL SCB63C-330 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a nonstandard package and is packaged in tape and reel. The inductor has a DC resistance of 259mR and an inductance of 33uH. It can handle a saturation current of 420mA and has a tolerance of 20%. The test frequency is 1kHz.
Sign in to ask questions about the BEL SCB63C-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCB63C-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 259mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 420mA |
| Series | SCB63C |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB63C-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.