Sign in to ask questions about the BEL SCB63C-3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCB63C-3R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 49mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.4A |
| Series | SCB63C |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB63C-3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.