The BEL SCB73C-330 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 250mR and an inductance of 33uH. The inductor is packaged in a nonstandard case and is available on tape and reel. It is designed for surface mount applications and has a saturation current of 720mA.
BEL SCB73C-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 250mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 720mA |
| Series | SCB73C |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB73C-330 to view detailed technical specifications.
No datasheet is available for this part.